• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 2231379 Hand lifting tongs 265 mm 985 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Jaw opening 265 mm
  • Suitable for professional use: Yes
Product type

Hand lifting tongs

Weight

985 g

Length

265 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289588 Ochsenkopf 2231379 Hand lifting tongs 265 mm 985 g

Description

Forged design, hardened tips
with non-slip, ergonomically shaped jaw opening
265 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)