• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID ODROID N2 L ODROID N2L 4 GB 6 x 2.2 GHz Heatsink

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odrid N2L, 4x 2.2 GHz, 4 GB RAM, USB 3.0, HDMI

  • Small and clear 69 x 56 mm form factor
  • Its small size allows it to be installed in a variety of small devices
  • Suitable for a variety of standalone embedded systems that do not require Ethernet connectivity
  • Suitable for building robots, drones, arcade consoles, human-machine interface devices and many other applications
  • Faster and more power-saving LPDDR4-RAM
  • Lightweight
  • This text is machine translated.

Technical specifications

Product type

SBC

Type

ODROID N2L

Processor

ARM Cortex-A73

Processor cores (No.)

6 x

GPU

Mali G52

4 GB

Clock speed

2.2 GHz

Memory type

LPDDR4

Memory capacity

4 GB

Internal ports

GPIO (40-pin)

External ports

HDMI™

Output voltage

12 V

Output current

2 A

Content

Heatsink

Length

69 mm

Width

56 mm

Height

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389505 ODROID ODROID N2 L ODROID N2L 4 GB 6 x 2.2 GHz Heatsink

Description

Features

  • Processor: Amlogic S922X processor (12nm) / Quad-core Cortex-A73 (2.2GHz) and Dual-core Cortex-A53(2GHz) / ARMv8-A architecture with Neon and Crypto extensions / Mali-G52 GPU with 6 x execution engines (800MHz)
  • GPU: Mali-G52 (800 MHz) (OpenGL-ES 1.1, 2.0, 3.0, 3.0, 3.1 and 3.2 as well as OpenCL-1.2 and 2.0)
  • 4 GB LPDDR4 with 32-bit 1.1 V (low-Power design), 3216 MT/s
  • Connections: EMMC up to 128 GB, microSD slot (DS/HS modes up to UHS-I SDR104), HDMI 2.0 (up to 4K@60Hz with HDR, CEC, EDID), , Audio (1x HDMI digital output), 2x ADC input
  • 40-pin plug connector
  • Integrated heat sink + fan
  • Operating voltage 12 V / 2 A (hollow socket 5.5 mm outside and 2.1 mm inside)
  • Dim. Board incl. fan/heatsink (L x W x H): 69 x 56 x 22 mm

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)