• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 1048 Speaker cable 2 x 2.5 mm² Black Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
Sold per metre
Cross section
2 x 2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Speaker cable

  • Made in Switzerland
  • OFC oxygen-free copper
  • Robust plastic sheath
  • Recommended up to 150 watts
  • This text is machine translated.

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Cable features

highly flexible

Flat

OFC core

Twin cable

Width

8.5 mm

Height

3 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1048

Type

1048

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1234869 Oehlbach 1048 Speaker cable 2 x 2.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1234869 Oehlbach 1048 Speaker cable 2 x 2.5 mm² Black Sold per metre

Description

Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?