• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 108 Speaker cable 1 x 2 x 2.5 mm² + 1 x 2 x 2.5 mm² Transparent 30 m

1/2
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.17)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Speaker cable

  • Made in Switzerland
  • OFC oxygen-free copper
  • Robust plastic sheath
  • Recommended up to 150 watts
  • This text is machine translated.

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

1 x 2 x 2.5 mm² + 1 x 2 x 2.5 mm²

Cable features

highly flexible

Flat

OFC core

Twin cable

Width

8.5 mm

Height

3 mm

Factory colour

Transparent

Content

30 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

108

Insulation material

Plastic

Type

108

Max. length sold by the metre

30 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1234858 Oehlbach 108 Speaker cable 1 x 2 x 2.5 mm² + 1 x 2 x 2.5 mm² Transparent 30 m

User & Safety Instructions

User & Safety Instructions 1234858 Oehlbach 108 Speaker cable 1 x 2 x 2.5 mm² + 1 x 2 x 2.5 mm² Transparent 30 m

Description

Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)