• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 1006 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Speaker cable

  • Made in Switzerland
  • OFC oxygen-free copper
  • Robust plastic sheath

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

highly flexible

Flat

OFC core

Twin cable

Width

8.5 mm

Height

3 mm

Factory colour

Transparent

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1006

Insulation material

Plastic

Type

1006

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1234866 Oehlbach 1006 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre

User & Safety Instructions

User & Safety Instructions 1234866 Oehlbach 1006 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre

Description

Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.79*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)