
1/2
Speaker cable
2 x
1.5 mm²
2 x
1.5 mm²
2 x 1.5 mm² + 2 x 1.5 mm²
highly flexible
Flat
OFC core
Twin cable
8.5 mm
3 mm
Transparent
20 m
Yes
No
No
No
105
Plastic
105
20 m
Datasheet 1234855 Oehlbach 105 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 20 m
User & Safety Instructions 1234855 Oehlbach 105 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 20 m
€ 59.29*
The necessary accessories are required to use the article as described.