• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 13203 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.25 m Blue gold plated connectors

1/5
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
1.25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL-2 RCA audio cable, 1.25 m

  • Gold-plated plug contacts
  • HPOCC-mono-crystalline oxygen-free copper
  • Triple insulation

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.25 m

Factory colour

Blue

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1402530 Oehlbach 13203 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.25 m Blue gold plated connectors

User & Safety Instructions

User & Safety Instructions 1402530 Oehlbach 13203 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.25 m Blue gold plated connectors

Description

Particularly high-quality analogue audio phono cable with an effective multiple shielding for the cabling of hi-fi or home cinema systems! The symmetrical design and the inner conductor made from highly pure mono-crystalline HPOCC copper means, dass diese Oehlbach Cable deli vers particularly good spatiality and outstanding dynamics. Perfect Contact Safety and good haptics are with the help of the 24 carat gold-plated contacts. The cable is based on the robust, flexible outer sheath and the metal plug can be used universally as well as absolutely resistant to any sheath currents.

This text is machine translated.

Features

  • Robust plastic sheath
  • Bolted metal plug

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)