• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 13308 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 8.80 m Black gold plated connectors

Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
8.80 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL SUB EXTREME subwoofer cable, 8.80 m

  • Gold-plated plug contacts
  • HPOCC-mono-crystalline oxygen-free copper
  • 2-way shielding

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Cable length

8.80 m

Factory colour

Black

Shielding

Braid shielding

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1402521 Oehlbach 13308 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 8.80 m Black gold plated connectors

User & Safety Instructions

User & Safety Instructions 1402521 Oehlbach 13308 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 8.80 m Black gold plated connectors

Description

High-end subwoofer cable of the extra class! By a particularly large cross-section of the inner conductor and the coaxial construction, this 5-star cable specifically tuned for the transmission of low frequencies. The inner conductors made of highly pure, long-crystalline HPOCC copper guarantees an absolutely precise and powerful bass reproduction. The 2-way shielding made of silver-plated copper braid eliminates also reliably all occurring signal interference. Fully assembled with the innovative phono plugs XXL Silicon Evolution offers the cable always have the optimum bass performance.

This text is machine translated.

Features

  • Solid full metal plug
  • High-quality fabric coat

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)