• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 2035 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Blue gold plated connectors

Eco
1/2
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach NF1 Master 2 cinch cables to 2 cinch cables, blue, 2 m

  • Gold-plated plug contacts
  • OFC oxygen-free cable
  • 2-way shielding
  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

2.00 m

Factory colour

Blue

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Eco badge reference

TCO-certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402437 Oehlbach 2035 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Blue gold plated connectors

Information

Information 1402437 Oehlbach 2035 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Blue gold plated connectors

Description

Excellently processed analog audio phono cable for the cabling of HiFi or home cinema systems! Due to the coaxial construction and the especially high-quality inner conductor made of oxygen-free copper (OFC) provides this oehlbach cable for a balanced and natural signal transmission. A 24 carat gold-plated phono plugs made of metal ensures perfect contact reliability. The cable is based on the robust and flexible outer sheath can be used universally and guarantees a long service life.

This text is machine translated.

Features

  • Full-metal plug
  • Robust plastic sheath

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)