• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C313 Speaker cable 1 x 2 x 6 mm² + 1 x 2 x 6 mm² Transparent 1 pc(s)

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
6 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
6 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.00)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker Wire 60 speaker cable 2x6mm² 10m clear

  • Made in EuropeOFC – oxygen-free copper2 x 6mm² cross-sectionUp to 400 watt amplifier power

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

6 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

6 mm²

Cross section

1 x 2 x 6 mm² + 1 x 2 x 6 mm²

Cable features

highly flexible

Factory colour

Transparent

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

D1C313

Insulation material

Plastic

Type

Speaker Wire 60

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585550 Oehlbach D1C313 Speaker cable 1 x 2 x 6 mm² + 1 x 2 x 6 mm² Transparent 1 pc(s)

Description

High-quality stereo speaker cable. The speaker cable is suitable for amplifier power up to approx. 400 watt power per amplifier channel. The outer sheath of this Oehlbach cable is made of a durable and very flexible plastic mixture. At the same time, the inner conductor is made up of a variety of individual strands, which in turn result in a bundle of twisted cables, which can be laid extremely well and flexibly.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)