• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C316 Speaker cable HELUKABEL Lautsprecherleitung 1 x 2 x 10 mm² + 1 x 2 x 10 mm² Transparent 8 m

Product type
Speaker cable
Cable type
HELUKABEL Lautsprecherleitung
No. of leads
2 x
Cross section (each core)
10 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 28.12)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach speaker wire SP-100 speaker cable 2 x 10 mm²

  • Up to approx. 400 watts power per amplifier cableOuter sheath is made of a durable and very flexible plastic mix

Technical specifications

Product type

Speaker cable

Cable type

HELUKABEL Lautsprecherleitung

No. of leads

2 x

Cross section (each core)

10 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

10 mm²

Cross section

1 x 2 x 10 mm² + 1 x 2 x 10 mm²

Cable features

Durability

Factory colour

Transparent

Content

8 m

Manufacturer part #

D1C316

Insulation material

Plastic

Type

Speaker Wire 100

Max. length sold by the metre

8 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2731341 Oehlbach D1C316 Speaker cable HELUKABEL Lautsprecherleitung 1 x 2 x 10 mm² + 1 x 2 x 10 mm² Transparent 8 m

Description

High-quality stereo speaker cable. The speaker cable is suitable for amplifier output up to approx. 400 watt power per amplifier channel. The outer sheath of this Oehlbach-cable consists of a sturdy and very flexible plastic mixture. At the same time, the inner conductor is constructed from a variety of individual strands, which in turn form a bundle-wise twisted a cable, which can be laid extremely well and flexibly.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)