• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C336 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 1 pc(s)

1/2
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.00)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silverline 25 Loudspeaker cable 2x2,5mm² 6m

  • Made in EuropeSPOFC – oxygen-free silver-plated copper2 x 2,5mm² cross-sectionUp to 120 watt amplifier power

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Silver-plated

Factory colour

Transparent

Content

1 pc(s)

Packaged

Yes

Sold per metre

No

Manufacturer part #

D1C336

Core layout

0.125 mm

Type

Silverline 25

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Cable length

6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585555 Oehlbach D1C336 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 1 pc(s)

Description

Excellently processed stereo-speaker cable wound on a mini-coil. The speaker cable is suitable for amplifier power up to approx. 120 watt power per amplifier channel. The use of silver-plated oxygen-free OFC copper as conductor material ensures that this speaker cable has an extremely clear and natural sound. With the help of silver refinement, a further improved high-tone reproduction is generated. The cable is also made up of very many ultra-thin stranded copper strands – approx. 0.125 mm cross-section per single strand. Due to this complex processing, an especially high conductivity and flexibility of the entire cable is achieved.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)