• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C348 Speaker cable 2 x 6 mm² + 2 x 6.0 mm² Transparent 10 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
6 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
6.0 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 27.50)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Silverline SP-60 Loudspeaker cable 2x6mm²

  • Made in EuropeSPOFC – silver-plated oxygen-free copperWire cross-section 2 x 6.0 mm²Up to approximately 300 watts of power per amplifier channel

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

6 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

6.0 mm²

Cross section

2 x 6 mm² + 2 x 6.0 mm²

Cable features

Silver-plated

Factory colour

Transparent

Content

10 m

Sold per metre

No

Manufacturer part #

D1C348

Insulation material

Plastic

Type

Silverline 60

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 2731338 Oehlbach D1C348 Speaker cable 2 x 6 mm² + 2 x 6.0 mm² Transparent 10 m

User & Safety Instructions

User & Safety Instructions 2731338 Oehlbach D1C348 Speaker cable 2 x 6 mm² + 2 x 6.0 mm² Transparent 10 m

Description

High-quality stereo speaker cable for connecting amplifiers or power amplifiers with speaker boxes - for amplifier power up to approx. 300 watts power per amplifier channel. The use of silver-plated, oxygen-free OFC copper as conductor material ensures that this loudspeaker cable has an extremely clear and lifelike sound quality. With the help of silver finishing a further improved high-tone playback is produced. The outer sheath of this Oehlbach-cable consists of a robust and very flexible plastic mixture, through which the cable can be laid especially smoothly.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)