• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C352 Speaker cable 1 x 2 x 3 mm² + 1 x 2 x 3 mm² Transparent 1 pc(s)

1/2
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
3 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
3 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 17.50)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rattlesnake 3 Loudspeaker cable 2x3mm² 8m

  • Made in EuropeSPOFC and OFC – oxygen-free silver-plated copper2 x 3mm² cross-sectionUp to 250 watt amplifier power

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

3 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

3 mm²

Cross section

1 x 2 x 3 mm² + 1 x 2 x 3 mm²

Cable features

highly flexible

Factory colour

Transparent

Content

1 pc(s)

Packaged

Yes

Sold per metre

No

Shielded

No

Manufacturer part #

D1C352

Insulation material

Plastic

Type

RattleSnake 3

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable length

8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585562 Oehlbach D1C352 Speaker cable 1 x 2 x 3 mm² + 1 x 2 x 3 mm² Transparent 1 pc(s)

Description

Now available as a convenient mini-coil. High-quality and particularly flexible stereo speaker cable for connecting amplifiers or power amplifiers with loudspeaker boxes. The speaker cable is suitable for amplifier power up to approx. 250 watt power per amplifier channel. The cable consists of three twisted strands each of OFC copper (oxygen-free copper) and three twisted strands each of SPC copper (silver-plated oxygen-free copper). This special design – due to the proportion of silver-plated conductors – significantly improves transmission especially in the high/mid-range range! The outer sheath of this Oehlbach cable is made of a durable and flexible plastic mixture.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)