• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKDO Nano C100 Developer Kit Jetson Nano 4 GB 4 x 1.4 GHz PSU

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nvidia® Jetson Nano C100 developer kit modules

  • Jetson nano module 128-Kern Nvidia Maxwell GPU
  • Quad-core ARM A57 CPU
  • 4 GB 64-bit LPDDR4
  • 0/100/1000BASE-T Ethernet Power Options
  • Micro-USB 5 V 2 A DC-power supply adapter
  • 5 V 4 A COMPREHENSIVE I/O
  • USB 3.0 TYPE A U
  • SB 2.0 Micro-B
  • HDMI/DisplayPort
  • M.2 Key E
  • Gigabit Ethernet GPIOs, I2C, I2S, SPI, and UART
  • 2x M IPI-CSI camera connector
  • Micro SD card
  • Fan connector

Technical specifications

  • GPU 128-Kern Maxwell CPU Quad-Core ARM A57 @ 1.43 GHz Memory 4 GB 64-Bit LPDDR4 25.6 GB/s Memory 16 GB eMMC and microSD (not included in delivery) Video Encoder 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265) Video Decoder 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30| (H.264/H.265) Camera 2x MIPI CSI button E Display HDMI 2.0 and eDP 1.4 USB 4x USB 3.0, USB 2.0 Micro-B Other GPIO, IC2, I 2 S, SPI, UART Dimensions 100 mm x 80 mm x 29 m
Product type

SBC

Type

Jetson Nano

Processor cores (No.)

4 x

4 GB

Clock speed

1.4 GHz

Memory type

LPDDR4

Operating system (Version)

Linux

Memory capacity

4 GB

External ports

USB 3.0

micro USB (current)

micro SD

M.2

HDMI™

LAN (10/100/1000)

GPIO (40-pin)

CSI (camera)

micro USB (data)

Content

PSU

Length

100 mm

Width

80 mm

Height

29 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350466 OKDO Nano C100 Developer Kit Jetson Nano 4 GB 4 x 1.4 GHz PSU

Description


Okdo Nano C100 developer kit with power supply via Nvidia® JETSON Nano module
The Nvidia-powered OKdo Nano C100 developer kit provides the computing power to run modern AI workloads with exceptional performance, size and cost. Developers, developers, and learners can now run AI frameworks and models for applications such as object detection, segmentation, classification, and speech processing. The OKdo Nano C100 developer kit can be powered via micro-USB and comes with a wide range of I/O from GPIO to CSI. This makes it easier for developers to enable a variety of AI applications by connecting a wide range of new sensors. It has been developed with energy efficiency in mind and consumes as little as 5 watts.

This Nano C100 is also supported by Nvidia JetPack, which includes a board support package (BSP), Linux OS, Nvidia CUDA, cuDNN and TensorRT software libraries for computer vision, deep learning, GPU computing, multimedia processing and more. The software is available via an easy to flash SD card image, in order to ensure a simple entry. The entire Nvidia JETSON product family uses the same JetPack SDK and is therefore fully compatible with Nvidia's market-leading AI platform for training and deployment of AI software. This proven software stack reduces the total effort and complexity for developers.

WAS is included in the Okdo Nano C100 developer kit?
Nvidia JETSON NANO Module Radxa Nano C100 carrier board, quick start guide and support overview

This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)