• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1016068 A1016068 Control knob Grey (Ø x H) 16 mm x 16 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
16 mm
(Ø)
16 mm
Dim
(Ø x H) 16 mm x 16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Top-knobs knob

Our service for you

  • Plain surface in a light blue shade without any additional visual details.

Technical specifications

Product type

Control knob

Axle mount

6 mm

Height

16 mm

(Ø)

16 mm

Dim

(Ø x H) 16 mm x 16 mm

Factory colour

Grey

Material

Polyamide

Content

1 pc(s)

Type

A1016068

RoHS-compliant

Yes

Material (details)

PA 6 reinforced

Documents & Downloads

Datasheet

Datasheet 717646 OKW A1016068 A1016068 Control knob Grey (Ø x H) 16 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717646 OKW A1016068 A1016068 Control knob Grey (Ø x H) 16 mm x 16 mm 1 pc(s)

Description

Unique design for all users looking for something special. With invisible, side screw fixing using stud with hexagon socket (1.5 mm) and cup point. Cannot come into contact with live components.

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)