• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Prohome 8791 6007 Wireless alarm system set Wireless alarm kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless alarm kit;OlympiaProhome 8791With Smart Home functions

  • Alarm system with Smart Home functions
  • Including wireless HD camera, motion detector and outdoor siren
  • Integrated GSM dialling unit for emergency call and hands-free function

Technical specifications

  • WLAN standard: 802.11g/b
Product type

Wireless alarm system set

App compatibility

Yes

Series

Olympia Prohome

Manufacturer-specific

Features

with wireless motion detector

Component

Wireless alarm kit

Display

Yes

External alarm

GSM

internet

Frequency

2.4 GHz

868 MHz

Wireless activation

Yes

Function

Alarm mainboard

GSM interface

Yes (built-in)

Weight

2.17

Emergency piower supply

Yes

Sound pressure

105 dB

Signal transmission

Radio

Alarm sounder

Yes

Power supply (LOV)

mains-powered

battery-powered

Phone alarm

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1592321 Olympia Prohome 8791 6007 Wireless alarm system set Wireless alarm kit

User & Safety Instructions

User & Safety Instructions 1592321 Olympia Prohome 8791 6007 Wireless alarm system set Wireless alarm kit

Description

Olympia ProHome - the alarm system with Smart Home functions!

Smart Home not only means comfort and energy efficiency, but also safety. The Prohome-Serie of Olympia gives you just that and simplifies your daily routine in an intelligent way.

Possible is the easy setup through the intuitive per Home-App, which helps you to stay connected at any time with your home. You have the option of your pro home system at any time on the way to check and control, and be informed immediately via push notification in case of an emergency.

More than just an alarm system

Olympia ProHome monitors your home not only - it makes it comfortable and lowers the power consumption!
Thanks to the practical remote controlled socket, you have the option to simply record your electrical consumer via Smartphone App or via time functions. This not only helps to reduce unnecessary power consumption, but also enables a realistic presence simulation. In this way, you can, for example lamps or the tv on and off while you holiday, to give the impression that someone is at home. With the optionally available wireless radiator thermostat allows you, the room temperature for the return from your holidays exactly according to your wishes.

Large selection of sensors
You already have an olympic alarm system the protect series? No problem, Olympia ProHome is compatible with all components from the protect series! Thus, there is a large selection of high-quality sensors and remote controls are available, from which you can choose.

This text is machine translated.

Features

  • Wireless HD camera for outdoor use
  • Wireless alarm system with WLAN/GSM and Smart Home functions
  • Large backlit LC screen with 13-digit alphanumeric display
  • Operation via backlit "Touch" input field
  • Hands free / room surveillanche via hub
  • Up to 10 alarm numbers and 1 emergency number (SOS) can be programd
  • Automatic dialling of the next number on the "busy" and sent to mailbox
  • Built-in alarm sounder
  • Voice message notification by phone
  • Low batttery indicator of the sensors
  • Built-in PLP
  • Extensible to max. 64 sensors
  • Can be extended for the use and the use of IP-cameras, thermostats, electrical switches, etc.
  • Plug and Play incorporation of additional sensors

Scope of delivery

  • Main hub
  • Mains adapter
  • Remote control
  • 2 x door/window contact
  • IP camera
  • Motion detector
  • Outdoor sirens
  • Batteries
  • Fixings
  • User manual.

What kind of Wireless Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)