• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG B2NOSLSLW6LW B2NOSLSLW6LW Pushbutton 250 V AC 1 A 2 x Off/(On) momentary (L x W) 22 mm x 12.3 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
2 x Off/(On)
Contact type
2 change-overs
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Pushbutton

Casing/button colour

White

Functions

momentary

Lighting type

None

Switch position

2 x Off/(On)

Contact type

2 change-overs

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

1 A

Length

22 mm

Width

12.3 mm

Content

1 pc(s)

Dim

(L x W) 22 mm x 12.3 mm

RoHS-compliant

Yes

Type

B2NOSLSLW6LW

Documents & Downloads

Datasheet

Datasheet 1663887 OMEG B2NOSLSLW6LW B2NOSLSLW6LW Pushbutton 250 V AC 1 A 2 x Off/(On) momentary (L x W) 22 mm x 12.3 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)