• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG C1OORL060W2LW C1OORL060W2LW Pull cord switch 250 V AC 1 A 1 x On/Off latch (L x W) 22 mm x 12.3 mm 1 pc(s)

Image similar
Product type
Pull cord switch
Lighting type
None
Switch position
1 x On/Off
Switching voltage
250 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Pull cord switch

Functions

latch

Lighting type

None

Switch position

1 x On/Off

Print motif

None

Switching voltage

250 V AC

Switching current (max.)

1 A

Length

22 mm

Width

12.3 mm

Content

1 pc(s)

Dim

(L x W) 22 mm x 12.3 mm

RoHS-compliant

Yes

Type

C1OORL060W2LW

Documents & Downloads

Datasheet

Datasheet 1663888 OMEG C1OORL060W2LW C1OORL060W2LW Pull cord switch 250 V AC 1 A 1 x On/Off latch (L x W) 22 mm x 12.3 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)