• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor GBPC3508W Diode bridge GBPC-W 800 V 35 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
GBPC-W
Configuration (diode)
1-phase
U(RRM)
800 V
Forward current I(F)
35 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

GBPC3508W

Product type

Diode bridge

Enclosure

GBPC-W

Manufacturer

ON Semiconductor

Manuf. code

OnS

Configuration (diode)

1-phase

U(RRM)

800 V

Forward current I(F)

35 A

Forward voltage U(F)

1.1 V

Forward voltage reference

17.5 A

I(FSM) 60Hz

400 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

800 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Type

GBPC3508W

Casing

GBPC-W-4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1264358 ON Semiconductor GBPC3508W Diode bridge GBPC-W 800 V 35 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)