• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Onestyle Platin Flip top mobile phone Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Onestyle platinum – flip-up phone with 4G, Tik Tok, Facebook, YouTube

  • 4G connectivity & social apps: Keep up to date with 4G networks and pre-installed apps such as YouTube, TikTok and Facebook.
  • Easy to use: The elegant folding design combined with large keys provides for simple text and comfortable handling.
  • Flexible Dual SIM: Use two SIM cards (SIM lock-free) simultaneously to optimize tariffs or separate private and business contacts.
  • Long battery life: The 1000 mAh rechargeable battery ensures a reliable and long life.
  • Expandable memory: The internal memory (16 MB) can easily be extended to up to 16 GB for photos and media using a microSD card.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.7 W - 2.8 W

Technical specifications

Product type

Flip top mobile phone

Model

Platinum

GSM standard

LTE/4G

GSM/2G

Factory colour

Black

Screen size diagonal (cm)

7.1 cm

Screen size diagonal (inches)

2.8 inch

Built-in camera

Yes

Resolution of built-in camera

0.8 MP

Memory size

16 MB RAM + 16 MB ROM

Memory card slots

microSD card (up to 16 GB)

Bluetooth

Yes

Wi-Fi

No

Dim

(W x H x D) 55 x 108 x 15 mm

Weight

83 g

Battery capacity

1000 mAh

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

800 MHz

900 MHz

1800 MHz

2100 MHz

2600 MHz

Contract

None

Charging capacity (min.)

2.7 W

Charging capacity (max.)

2.8 W

Rechargeable battery technology

Li-ion

Display (cm)

7.1 cm

No

Width

55 mm

Height

108 mm

Depth

15 mm

SIM card version

Standard SIM

Mini SIM

Nano SIM

Dual SIM

Interfaces

USB C®

Headphone jack (3.5 mm)

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558190 Onestyle Platin Flip top mobile phone Black

Description


Onestyle Platinum: The elegant 4G flip phone for modern communication
The Onestyle platinum combines classic elegance with modern connectivity. This elegant flip phone in stylish black is equipped with large, easy-to-use buttons to send text messages to friends and family with ease.

Despite its simple design, the OneStyle Platinum provides access to popular social media apps such as YouTube, TikTok and Facebook – perfect for keeping in touch and enjoying entertainment. It is the ideal companion with its 2.8" color display, music and video player as well as an integrated camera.

The practical Dual SIM function allows you to use two tariffs at the same time (e.g. for private and business or different providers), in order to always select the cheapest rate. Thanks to the powerful 1000 mAh batteries you benefit from a long running time. The mobile phone is SIM-locked, supports all 4G networks and offers menu languages such as German, English, French, Italian and Spanish.

Expand the memory easily with a MicroSD card from 16 MB to an impressive 16 GB for all your photos and media. The OneStyle platinum is the perfect mobile phone for all, who attaches importance to simple operation, modern design and the most important functions of digital life.

This text is machine translated.

Scope of delivery

  • Accumulator
  • User manual

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)