• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple Basis 543017000400 LED outdoor floodlight EEC: F (A - G) 30 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor spotlight base

  • Power= 30 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Temperature range of -30 to +50 °C
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

4000 K

Colour

Neutral white

Total luminous flux

2500 lm

Radiation angle

100°

Protection class

I

II

IP65

IK07

Factory colour

Black

Material

Polycarbonate (PC)

Glass

PPS

Aluminium

Weight

650 g

Dim

(L x W) 172 mm x 206 mm

F (A - G)

Light bulb included

Yes

Width

206 mm

Length

172 mm

Depth

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239277 Opple Basis 543017000400 LED outdoor floodlight EEC: F (A - G) 30 W Colours (LEDs): Neutral white

Description

Slim and compact housing design through integrated driver. Replaces halogen and up to 150 W HID.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)