• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSA Opto OIS-170875p IR emitter 875 nm 0805 SMT

Product type
IR emitter
Type (LEDs)
Water clear
Non-tinted
Type
SMT
Type
0805
Forward voltage U(F)
1.35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

526 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT LED IR OIS-170875PXT

  • High efficiencyCarrier strips: Glass fiber laminateComponents CONFORM TO ROHS and REACHLead-free solder, solder pads: Gold-platedTaped in 8mm blister tape, cathode for transport perforationAll components sorted in intensity classes
  • Symbol image for OSA Opto OIS-170875p IR emitter 875 nm 0805 SMT

Technical specifications

Product type

IR emitter

Type

OIS-170875p

Type (LEDs)

Water clear

Non-tinted

Type

SMT

Type

0805

Forward voltage U(F)

1.35 V

Forward current I(F)

50 mA

Beam intensity I(e)

2.1 mW/sr

Wavelength

875 nm

Min. temperature

-40 °C

Max. temperature

+85 °C

Dim

(L x W x H) 1.9 x 1.2 x 1.2 mm

Height

1.2 mm

Length

1.9 mm

Width

1.2 mm

Manufacturer

OSA Opto

Documents & Downloads

Datasheet

Datasheet 2634353 OSA Opto OIS-170875p IR emitter 875 nm 0805 SMT

User & Safety Instructions

User & Safety Instructions 2634353 OSA Opto OIS-170875p IR emitter 875 nm 0805 SMT

Description

Surface mount infrared emitter with a large radiation angle. Chip production, final assembly and measurement are carried out in Germany.

This text is machine translated.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)