• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSA Opto OIS-330 770-X-TU IR emitter 770 nm 40 ° 1206 SMD Tape cut

Packaging type
Tape cut
Product type
IR emitter
Type (LEDs)
Water clear
Non-tinted
Type
SMD
Type
1206
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

414 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.87 / piece)
€ 8.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSA Opto OIS-330 770-X-TU IR emitter 770 nm 40 ° 1206 SMD Tape cut

  • High efficiency
  • Symbol image for OSA Opto OIS-330 770-X-TU IR emitter 770 nm 40 ° 1206 SMD Tape cut

Technical specifications

Packaging type

Tape cut

Product type

IR emitter

Type

OIS-330 770-X-TU

Type (LEDs)

Water clear

Non-tinted

Type

SMD

Type

1206

Forward voltage U(F)

1.7 V

Forward current I(F)

30 mA

Radiation angle

40°

Beam intensity I(e)

6 mW/sr

Wavelength

770 nm

Manufacturer

OSA Opto

Radiation angle

40°

Shaft length

770 nm

Casing

1206

Documents & Downloads

Datasheet

Datasheet 182178 OSA Opto OIS-330 770-X-TU IR emitter 770 nm 40 ° 1206 SMD Tape cut

User & Safety Instructions

User & Safety Instructions 182178 OSA Opto OIS-330 770-X-TU IR emitter 770 nm 40 ° 1206 SMD Tape cut

Description

Surface mount infrared emitter with a large radiation angle. Chip production, final assembly and measurement are carried out in Germany.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)