• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4099854449017 LED strip + USB port 5 V 1500 mm Warm white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
+ USB port
LED strip features
Flexible
USB port
Self-adhesive
Colour
Warm white
Total luminous flux
320 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.33)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ USB port

LED strip features

Flexible

USB port

Self-adhesive

Factory colour

White

Colour

Warm white

Colour temperature type

3500 K

Total luminous flux

320 lm

Use

Inside

2.8 W

Radiation angle

120°

Operating voltage

5 V

Connection

USB

Dim

(L x W x H) 1500 x 8 x 3 mm

Width

8 mm

Height

3 mm

Length

1500 mm

IP20

n.rel.

No

Weight

70 g

Material

Plastic

Protection class

III

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593655 OSRAM 4099854449017 LED strip + USB port 5 V 1500 mm Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593655 OSRAM 4099854449017 LED strip + USB port 5 V 1500 mm Warm white 1 pc(s)

Warranty Terms

Warranty Terms 3593655 OSRAM 4099854449017 LED strip + USB port 5 V 1500 mm Warm white 1 pc(s)

More interesting products

(*All information is plus legal VAT)