
1/4
Box
LED strip set
+ plug
Flexible
Extendable
White
Cool white
4000 K
6000 lm
Inside/outside
70 W
120°
230 V
(L x W x H) 10 m x 11 mm x 7 mm
11 mm
7 mm
10 m
IP65
IP44
n.rel.
No
2050 g
Polyvinyl chloride
250 mm
yes
Certified by EU Garan
Datasheet 3593694 OSRAM 4099854449154 LED strip set + plug 230 V 10 m Cool white Box 1 pc(s)
User & Safety Instructions 3593694 OSRAM 4099854449154 LED strip set + plug 230 V 10 m Cool white Box 1 pc(s)
Warranty Terms 3593694 OSRAM 4099854449154 LED strip set + plug 230 V 10 m Cool white Box 1 pc(s)