• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4099854449192 LED strip set + plug 230 V 15 m Cool white 1 pc(s)

1/4
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Extendable
Colour
Cool white
Total luminous flux
9700 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Extendable

Factory colour

White

Colour

Cool white

Colour temperature type

4000 K

Total luminous flux

9700 lm

Use

Inside/outside

100 W

Radiation angle

120°

Operating voltage

230 V

Dim

(L x W x H) 15 m x 11 mm x 7 mm

Width

11 mm

Height

7 mm

Length

15 m

IP65

IP44

n.rel.

No

Weight

2550 g

Material

Polyvinyl chloride

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593673 OSRAM 4099854449192 LED strip set + plug 230 V 15 m Cool white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593673 OSRAM 4099854449192 LED strip set + plug 230 V 15 m Cool white 1 pc(s)

Warranty Terms

Warranty Terms 3593673 OSRAM 4099854449192 LED strip set + plug 230 V 15 m Cool white 1 pc(s)

More interesting products

(*All information is plus legal VAT)