• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 64193-01B Halogen bulb Standard H4 60/55 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard halogen lamp Original Line

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life
  • 'PU43t' plug is inserted into 'P43t' socket.

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Colour temperature type

3200 K

Content

1 pc(s)

B3 lifespan

250 h

400 h

Lifespan Tc

500 h

900 h

Power (car light bulbs)

60/55 W

Light colour

Neutral white

Luminous flux

1650 lm

1000 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Standard

P43t

Design type

H4 (P43t)

Operating voltage

12 V

UKCA

yes

Description

Brand-name quality at an affordable price. Carries the “e” test symbol.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.