• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 9008 64178 Halogen bulb Original Line H13 60 W 12 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORIGINAL LINE H13

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H13

Operating voltage

12 V

Content

1 pc(s)

B3 lifespan

170 h

1290 h

Lifespan Tc

350 h

2590 h

Power (car light bulbs)

60 W

Light colour

Neutral white

Luminous flux

1000 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Original Line

P26.4t

Operating voltage

12 V

Description

Brand-name quality at an affordable price. Carries the "e" test symbol.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.