• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 64210 55W Halogen bulb Standard H7 55 W 12 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard halogen lamp Original Line

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H7

Operating voltage

12 V

Factory colour

Highly transparent

Content

1 pc(s)

B3 lifespan

330 h

Lifespan Tc

550 h

Power (car light bulbs)

55 W

Light colour

Neutral white

Luminous flux

1500 lm

Luminous flux tolerance ±

10 %

Length

59 mm

Series (car light bulbs)

Standard

PX26d

0 W

550 h

Total luminous flux

1500 lm

55 W

Design type

H7 (PX26d)

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 839710 OSRAM 64210 55W Halogen bulb Standard H7 55 W 12 V

User & Safety Instructions

User & Safety Instructions 839710 OSRAM 64210 55W Halogen bulb Standard H7 55 W 12 V

Description

Brand-name quality at an affordable price. Carries the “E” test symbol.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.