• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172396226 Indicator bulb Standard P21/4W 21/4 W 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original P21/4W 12V double eco-pack

  • First-supplier quality
  • Hard-glass technology
  • High luminous flux
  • Luminous flux over the entire life span constant

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

P21/4W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

180 h

1250 h

Lifespan Tc

290 h

4000 h

Power (car light bulbs)

21/4 W

Light colour

Neutral white

Luminous flux

440 lm

15 lm

Luminous flux tolerance ±

20 %

Series (car light bulbs)

Standard

BAZ 15D

ECE type approval labels

E1 24S

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209951 Osram Automotive 4062172396226 Indicator bulb Standard P21/4W 21/4 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original P21/4W 12V double eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)