• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 6428 Festoon Standard C3W 3 W 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator lamp

  • First-supplier quality
  • Hard glass technology
  • High light power
  • Light current over the entire life of constant

Technical specifications

Dim

(Ø x L) 8 mm x 28 mm

Product type

Festoon

Type (car light bulbs)

C3W

Operating voltage

12 V

Content

1 pc(s)

Power (car light bulbs)

3 W

Light colour

Neutral white

Luminous flux

29 lm

Luminous flux tolerance ±

20 %

Length

28 mm

(Ø)

8 mm

Series (car light bulbs)

Standard

SV7

Weight

1.8 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275996 Osram Automotive 6428 Festoon Standard C3W 3 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and prove also prices grip. Customers appreciate the proven quality, meeting with the ORIGINAL LINE is the right choice. Their combination of renowned quality, impressive brightness and reliable service life sets on the market vis-à-vis other products with ease.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)