
Number
Highlights & Details
Working headlights LEDriving® Cube PX4500 Spot;Wide angle high beam(W x H x D) 68.4 x 113.42 x 117.1 mm;4500 lm;6000 K
- Spot high beam profile: For a particularly concentrated high beam distributionMatrix portfolio: Vehicle-specific lighting design can be individually combined. Mix & match Vary and combineIP & IK Protection Classes: Tested and validated in a DIN-certified environmental simulation laboratory with regard to extreme external influences such as water, dust, impact, heat, Cold, permanent vibrations and much moreEfficient reflector lens design with powerful OSRAM LEDs. Three mounting options available: Standard/flexible, heavy-duty mounting and direct mountingAdditional working headlights without ECE approval for use as working headlights are approved according to StVZO §52 (7) for use on every vehicle. However, they must not be switched on while driving; furthermore, individual special regulations and laws of the countries outside of Germany must be observed.
Technical specifications
- Dim
(W x H x D) 68.4 x 113.42 x 117.1 mm
- Product type
Working light
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Weight
699 g
45 W
6000 K
- Total luminous flux
4500 lm
- Width
68.4 mm
- Height
113.42 mm
- Depth
117.1 mm
- Lenses for
Wide angle high beam
- ECE type approval labels
R10
- Mounting site
front
rear
lateral
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798487 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX4500 Spot LEDPWL 112-SP Wide angle high beam (W x H x D) 68.
Warranty Terms
Warranty Terms 2798487 Osram Automotive Working light 12 V, 24 V LEDriving® Cube PX4500 Spot LEDPWL 112-SP Wide angle high beam (W x H x D) 68.
Description
This text is machine translated.





















