• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075090682 LED (monochrome) EEC E (A - G) E14 Candle shape 4.2 W = 40 W Warm white (Ø x L) 35 mm x

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075090682 LED (monochrome) E14 4.2 W = 40 W Warm white Candle shape

  • Power= 4.2 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.2 W

470 lm

40 W

Version

matte

Radiation angle

300°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 K

No

10000 h

Circuits

100000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

1.00 s

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

100 mm

(Ø)

35 mm

Content

5 pc(s)

E (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 35 mm x 100 mm

Durability rating

10000 h

Power rating

4 W

Rated luminous flux

470 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646077 OSRAM HOMELIGHTING 4058075090682 LED (monochrome) EEC E (A - G) E14 Candle shape 4.2 W = 40 W Warm white (Ø x L) 35 mm x

More interesting products

(*All information is plus legal VAT)