• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854448577 LED strip 230 V Red , Green, Blue, Warm white 1 pc(s)

1/7
Product type
LED strip
LED strip features
Remote control
Colour
Red
Green
Blue
Warm white
Total luminous flux
1300 lm
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.80)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Flex strips with remote control multi-color 5M RGBW remote control

  • Product advantages
  • Quick and easy installation of product features
  • RGB color settings
  • Flexible, bendable LED-light strips for areas of application
  • Living spaces
  • Indirect lighting Technical equipment
  • Complete mounting and connection accessories included
  • Remote control and battery included

Technical specifications

Product type

LED strip

LED strip features

Remote control

Factory colour

White

Colour

Red

Green

Blue

Warm white

Total luminous flux

1300 lm

Use

Inside

Operating voltage

230 V

IP20

Max. temperature

35 °C

n.rel.

Yes

1300 lm

Material

Plaster

Protection class

II

3000 K

Documents & Downloads

Datasheet

Datasheet 3666118 OSRAM HOMELIGHTING 4099854448577 LED strip 230 V Red , Green, Blue, Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666118 OSRAM HOMELIGHTING 4099854448577 LED strip 230 V Red , Green, Blue, Warm white 1 pc(s)

Description

Decorative colored LED strips for indoor use with remote control. Product features: RGB color control. Flexible, bendable LED-light strips. Product benefits: Quick and easy installation. Areas of application: Living rooms. Indirect lighting. Technical equipment: Complete mounting and connection accessories included. Remote control and battery included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall. The rope light must not be connected to the power supply while it is wound onto the coil. Do not use light strip when covered or embedded in a surface. The fairy lights must not be used in the packaging. Do not open the light strip. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Scope of delivery

  • Remote control and battery included.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, provided that it is within arm range, must be mounted directly and firmly on the wall.,During winding on the coil, the light rope must not be connected to the power supply. Do not use light strip when covered or embedded in a surface. The fairy lights must not be used in the packaging. Do not open the light strip.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)