
Highlights & Details
Essential Downlights 18W 220mm 840 white
- Power= 18 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
18 W
4000 K
- Colour
Neutral white
- Type
Circular
- Light features
Low recess depth
- Material
Plastic
n.rel.
No
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760849 OSRAM HOMELIGHTING 4099854478659 Essential Downlights 18W 220mm 840 White LED recessed light LED (monochrome) Built-in L
Conformity certificate
Conformity certificate 3760849 OSRAM HOMELIGHTING 4099854478659 Essential Downlights 18W 220mm 840 White LED recessed light LED (monochrome) Built-in L
Warranty Terms
Warranty Terms 3760849 OSRAM HOMELIGHTING 4099854478659 Essential Downlights 18W 220mm 840 White LED recessed light LED (monochrome) Built-in L
Description
This text is machine translated.























