• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Bulkhead CCT CCT Black 4058075845541 Ceiling light, Wall light 9 W, 7 W, 4 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BULKHEAD 4W-7W-9W CCT BK LEDV

  • Power= 9 W, 7 W, 4 W
  • Total luminous flux= 840 lm
  • Warm white, Cool white, Daylight white

Technical specifications

Product type

Ceiling light

Operating voltage

220 V

240 V

Rating per bulb

9 W

9 W

7 W

4 W

Light features

Colour-changing

Protection class

IP65

Factory colour

Black

Material

Polycarbonate (PC)

n.rel.

Colour

Warm white

Cool white

Daylight white

Light bulb included

Yes

Total luminous flux

840 lm

840 lm

Circuits

100000

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3437949 OSRAM HOMELIGHTING Bulkhead CCT CCT Black 4058075845541 Ceiling light, Wall light 9 W, 7 W, 4 W Black

User & Safety Instructions

User & Safety Instructions 3437949 OSRAM HOMELIGHTING Bulkhead CCT CCT Black 4058075845541 Ceiling light, Wall light 9 W, 7 W, 4 W Black

Warranty Terms

Warranty Terms 3437949 OSRAM HOMELIGHTING Bulkhead CCT CCT Black 4058075845541 Ceiling light, Wall light 9 W, 7 W, 4 W Black

Description

Wall and ceiling light with and performance and color temperature adjustment function. Product features: High light yield: > 115 lm/W for 6500 K. Impact resistance: IK06. {protection class} IP65. Quick and easy installation. Product advantages: Very versatile with a selectable CCT and watttage setting (Multi Colour / Multi Lumen) thanks to a switch on the back. Suitable for use in dusty and humid environments thanks to high degree of protection. Applications: Outdoor areas. Basement. Garages. Corridors, stairways, entrance areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Features

  • Product advantages
  • Very versatile by a selectable CCT and cotton setting (Multi Colour / Multi Lumen) thanks to a switch on the back
  • Suitable for use in dusty and damp environments thanks to high degree of protection product properties
  • High light yield > 115 lm/W for 6500 K
  • Shock resistance IK06
  • Protection system: IP65
  • Simple and fast installation of application areas
  • Outdoor areas
  • Cellars
  • Garages
  • Corridors, stairways, entrance areas Technical equipment
  • Complete mounting and connection accessories included

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)