
Highlights & Details
Decor Spot Jupiter 3 Spot
- Power= 16.5 W
- Total luminous flux= 550 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
16.5 W
- Factory colour
Silver
- Material
Polycarbonate (PC)
Steel
n.rel.
Yes
- Colour
Warm white
3000 K
- Total luminous flux
550 lm
IP20
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760836 OSRAM HOMELIGHTING Decor Spot Jupiter 3 Spot 4099854471476 LED ceiling spotlight, LED wall spotlight LED (monochrome) 16
User & Safety Instructions 3760836 OSRAM HOMELIGHTING Decor Spot Jupiter 3 Spot 4099854471476 LED ceiling spotlight, LED wall spotlight LED (monochrome) 16
Conformity certificate
Conformity certificate 3760836 OSRAM HOMELIGHTING Decor Spot Jupiter 3 Spot 4099854471476 LED ceiling spotlight, LED wall spotlight LED (monochrome) 16
Warranty Terms
Warranty Terms 3760836 OSRAM HOMELIGHTING Decor Spot Jupiter 3 Spot 4099854471476 LED ceiling spotlight, LED wall spotlight LED (monochrome) 16
Description
This text is machine translated.



























