
Highlights & Details
OSRAM ESSENTIAL spotlight + motion detector 50W, 3000K
- Power= 50.00 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50.00 W
3000 K
- Colour
Warm white
- Light features
Incl. motion detector
- Protection class
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 161.00 x 34.00 x 238.00 mm
n.rel.
- Light bulb included
Yes
- Width
161.00 mm
- Height
34.00 mm
- Depth
238.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428266 OSRAM HOMELIGHTING Floodlight Essential Sensor 50W 3000K 4099854430176 LED outdoor floodlight (+ motion detector) 50.00
User & Safety Instructions
User & Safety Instructions 3428266 OSRAM HOMELIGHTING Floodlight Essential Sensor 50W 3000K 4099854430176 LED outdoor floodlight (+ motion detector) 50.00
Conformity certificate
Conformity certificate 3428266 OSRAM HOMELIGHTING Floodlight Essential Sensor 50W 3000K 4099854430176 LED outdoor floodlight (+ motion detector) 50.00
Security datasheet
Security datasheet 3428266 OSRAM HOMELIGHTING Floodlight Essential Sensor 50W 3000K 4099854430176 LED outdoor floodlight (+ motion detector) 50.00
Description
This text is machine translated.




























