• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FL LUX 10W 830 IP65 BK OSRAM

  • Power= 10.00 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Cable, 3-pin
Product type

LED floodlight

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

10.00 W

3000 K

Colour

Warm white

Total luminous flux

900 lm

Radiation angle

80°

Protection class

IP65

IK06

Factory colour

Black

Material

Aluminium

n.rel.

Type

Floodlights

Circuits

20000

30000 h

Colour rendering index

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455130 OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3455130 OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

Information

Information 3455130 OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

Information 3455130 OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

Conformity certificate

Conformity certificate 3455130 OSRAM HOMELIGHTING FLOODLIGHT LUX 10W 830 BLACK 4099854489365 LED floodlight 10.00 W Colours (LEDs): Warm white

Description

Floodlight with frosted glass cover Product features: Modern design. Durability up to 30,000 h. Available with color temperature: 3,000 K, 4,000 K, 6,500 K. frosted diffuser. Product benefits: 30,000 hours of service life. Milk glass to reduce glare. Curved bracket for easy fixing of the lamp. Areas of application: Gardens and other outdoor areas. Workshop halls, garages, covered outdoor storage areas. Outdoor application (IP65). Technical equipment: Required accessories included.

This text is machine translated.

Features

  • Product advantages
  • 30,000 hours service time
  • Milk glass to reduce glare
  • Curved bracket for easy attachment of the lamp product features
  • Modern design
  • Lifecycle up to 30,000 hrs
  • Available with color temperature: 3,000 K, 4,000 K, 6,500 K
  • Coated diffuser applications
  • Gardens and other outdoor areas
  • Workshop halls, garages, covered outdoor storage areas
  • Outdoor application (IP65) Technical equipment
  • Required accessories included

More interesting products

(*All information is plus legal VAT)