
Number
Highlights & Details
FL LUX 50W 830 IP65 BK OSRAM
- Power= 50.00 W
- Total luminous flux= 4500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Cable, 3-pin
- Product type
LED floodlight
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50.00 W
50.00 W
3000 K
- Colour
Warm white
4500 lm
- Total luminous flux
4500 lm
- Light features
Incl. diffusor
- Radiation angle
80°
- Protection class
IP65
IK06
- Factory colour
Black
- Material
Aluminium
n.rel.
- Type
Floodlights
- Light bulb included
Yes
- Circuits
20000
30000 h
- Colour rendering index
80 Ra
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3455148 OSRAM HOMELIGHTING FLOODLIGHT LUX 50W 830 BLACK 4099854489747 LED floodlight 50.00 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3455148 OSRAM HOMELIGHTING FLOODLIGHT LUX 50W 830 BLACK 4099854489747 LED floodlight 50.00 W Colours (LEDs): Warm white
Description
This text is machine translated.
Features
- Product advantages
- 30,000 hours service time
- Milk glass to reduce glare
- Curved bracket for easy attachment of the lamp product features
- Modern design
- Lifecycle up to 30,000 hrs
- Available with color temperature: 3,000 K, 4,000 K, 6,500 K
- Coated diffuser applications
- Gardens and other outdoor areas
- Workshop halls, garages, covered outdoor storage areas
- Outdoor application (IP65) Technical equipment
- Required accessories included











