• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING FLOODLIGHT LUX SENSOR 10W 840 BLACK 4099854489440 LED floodlight 10.00 W Colours (LEDs): Cool white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FL LUX SENSOR 10W 840 IP65 BK OSRAM

  • Power= 10.00 W
  • Total luminous flux= 900 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

  • Cable, 3-pin
Product type

LED floodlight

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10.00 W

10.00 W

4000 K

Colour

Cool white

900 lm

Total luminous flux

900 lm

Light features

Incl. sensor

Radiation angle

80°

Protection class

IP65

IK06

Factory colour

Black

Material

Aluminium

n.rel.

Type

Floodlights

Circuits

20000

30000 h

Colour rendering index

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455134 OSRAM HOMELIGHTING FLOODLIGHT LUX SENSOR 10W 840 BLACK 4099854489440 LED floodlight 10.00 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3455134 OSRAM HOMELIGHTING FLOODLIGHT LUX SENSOR 10W 840 BLACK 4099854489440 LED floodlight 10.00 W Colours (LEDs): Cool white

Description

Floodlight with frosted glass cover and adjustable sensor. Product features: Modern design. Durability up to 30,000 h. Available with color temperature: 3,000 K, 4,000 K, 6,500 K. frosted diffuser. Adjustable sensor with the functions: Time, lux, zone. Product benefits: 30,000 hours of service life. Milk glass to reduce glare. Curved bracket for easy fixing of the lamp. Simple adjustment of the sensor range, daylight detection and lighting duration. Areas of application: Gardens and other outdoor areas. Workshop halls, garages, covered outdoor storage areas. Outdoor application (IP65). Technical equipment: Required accessories included.

This text is machine translated.

Features

  • Product advantages
  • 30,000 hours service time
  • Milk glass to reduce glare
  • Curved bracket for easy fixing of the lamp
  • Simple adjustment of the sensor range, daylight detection and lighting duration Product features
  • Modern design
  • Lifecycle up to 30,000 hrs
  • Available with color temperature: 3,000 K, 4,000 K, 6,500 K
  • Matt diffuser
  • Adjustable sensor with the functions: Time, lux, zone application areas
  • Gardens and other outdoor areas
  • Workshop halls, garages, covered outdoor storage areas
  • Outdoor application (IP65) Technical equipment
  • Required accessories included

More interesting products

(*All information is plus legal VAT)