
OSRAM HOMELIGHTING LED Slim Line 78 75 300° DIM 9.5W 827 Clear R7s 4099854503597 Outdoor floodlight EEC: E (A - G) 9.5 W
Highlights & Details
LED slim line 78 75 300° dim 9.5W 827 clear R7s
- Power= 9.5 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
R7s
- Rating per bulb
9.5 W
9.5 W
2700 K
- Colour
Warm white
- Total luminous flux
1055 lm
- Light features
Dimmable
- Radiation angle
300°
IP20
- Material
Plastic
- Weight
25.00 g
- Dim
(Ø x H) 20.00 mm x 20.00 mm
E (A - G)
- Width
20.00 mm
- Height
20.00 mm
- Depth
78.00 mm
- (Ø)
20.00 mm
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438323 OSRAM HOMELIGHTING LED Slim Line 78 75 300° DIM 9.5W 827 Clear R7s 4099854503597 Outdoor floodlight EEC: E (A - G) 9.5 W
User & Safety Instructions
User & Safety Instructions 3438323 OSRAM HOMELIGHTING LED Slim Line 78 75 300° DIM 9.5W 827 Clear R7s 4099854503597 Outdoor floodlight EEC: E (A - G) 9.5 W
Conformity certificate
Conformity certificate 3438323 OSRAM HOMELIGHTING LED Slim Line 78 75 300° DIM 9.5W 827 Clear R7s 4099854503597 Outdoor floodlight EEC: E (A - G) 9.5 W
Warranty Terms
Warranty Terms 3438323 OSRAM HOMELIGHTING LED Slim Line 78 75 300° DIM 9.5W 827 Clear R7s 4099854503597 Outdoor floodlight EEC: E (A - G) 9.5 W
Description
This text is machine translated.
























