• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED Switch Batten 900 mm 10 W 4000 K LED plinth lighting LED (monochrome) 10 W Neutral white

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM switch batt. LED strip light 900 mm 10W 4000K

  • Power= 10 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED plinth lighting

Type

Rod

Bulb type

LED (monochrome)

Length

900 mm

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

Light features

Incl. switch

Material

Polycarbonate (PC)

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438361 OSRAM HOMELIGHTING LED Switch Batten 900 mm 10 W 4000 K LED plinth lighting LED (monochrome) 10 W Neutral white

User & Safety Instructions

User & Safety Instructions 3438361 OSRAM HOMELIGHTING LED Switch Batten 900 mm 10 W 4000 K LED plinth lighting LED (monochrome) 10 W Neutral white

Warranty Terms

Warranty Terms 3438361 OSRAM HOMELIGHTING LED Switch Batten 900 mm 10 W 4000 K LED plinth lighting LED (monochrome) 10 W Neutral white

Description

Slim LED light strips with integrated switch, can be connected to seamless light bands. Product features: Replacement for conventional T8 lamps. On/off switch on the lamp. Polycarbonate housing. Life up to 30,000 h. Colour temperature: 3,000 K, 4,000 K. High light yield: Up to 115 lm/W. Available lengths: 0.3 m, 0.6 m, 0.9 m, 1.2 m. Mounting accessories included. Product advantages: Requires little space thanks to its compact dimensions. Ready to connect through integrated on/off switch and cable with EU plug. Quick and easy electrical connection for light band installation. Flexible application thanks to a wide range of available lengths from 300 to 1200 mm. Flexible installation in 2 different angles due to 2 mounting options. Applications: Interior applications. Under cabinet lighting Accent lighting. General interior lighting. Corridors, entrance areas, stairways, living room, cellar. Route lighting. Technical equipment: Equipped with 1.5 m power line and EU flat plug. Carrying handle included. Rigid connector and flexible connection cable included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)