• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Lunetta Sunset 840 White LED night light LED (monochrome) 0.65 W Cool white White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM LUNETTA Sunset socket night light dimmable

  • Power= 0.65 W
  • Total luminous flux= 15 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED night light

Operating voltage

230 V

Bulb type

LED (monochrome)

Width

62.00 mm

Rating per bulb

0.65 W

(Ø)

75.00 mm

Height

75.00 mm

0.65 W

4000 K

Colour

Cool white

Total luminous flux

15 lm

Light features

Dimmable

Incl. light sensor

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

46.00 g

Dim

(Ø x H) 75.00 mm x 75.00 mm

n.rel.

Light bulb included

Yes

Depth

75.00 mm

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438344 OSRAM HOMELIGHTING Lunetta Sunset 840 White LED night light LED (monochrome) 0.65 W Cool white White

User & Safety Instructions

User & Safety Instructions 3438344 OSRAM HOMELIGHTING Lunetta Sunset 840 White LED night light LED (monochrome) 0.65 W Cool white White

Conformity certificate

Conformity certificate 3438344 OSRAM HOMELIGHTING Lunetta Sunset 840 White LED night light LED (monochrome) 0.65 W Cool white White

Description

Outlet night light with touch-control dimming function. Product features: Integrated day/night sensor. Selectable light intensity via touch switch. Product advantages: Plug-and-play thanks to EU plug. Attractive and functional design. Switching and three-stage dimming via a touch-sensitive sensor at the lamp base. Pleasant warm white light. Areas of application: Children's bedroom. For interior lighting only. Night light Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)