• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING OPTOTRONIC DALI LED driver 80 W 24 V dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OPTOTRONIC DALI

  • 24 V

Technical specifications

Product type

LED driver

Dim

(L x W x H) 346 x 32 x 22 mm

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Test mark

BIS | CCC | | EAC | EL | ENEC 10 | RCM | VDE | VDE-ENEC

Operating voltage

24 V

LED driver features

dimmable

IP20

Connection

Screw terminal

Max. power

80 W

Input voltage (max.)

276 V

Min. input voltage

176 V

Weight

191 g

Power range

80 W (max)

Width

32 mm

Height

22 mm

Length

346 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619721 OSRAM HOMELIGHTING OPTOTRONIC DALI LED driver 80 W 24 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619721 OSRAM HOMELIGHTING OPTOTRONIC DALI LED driver 80 W 24 V dimmable 1 pc(s)

Description

Constant voltage power supplies with DALI. Product features: 4-channel DALI converter. Dimmer range: 0 to 100 % luminous flux Product benefits: Flexible addressing via DALI. Range of applications: Suitable for lights with the protection class I and II. Suitable for independent mounting. Suitable for indoor use. Technical equipment: Suitable for 24 V-LED modules

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.