• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING OPTOTRONIC OT SLIM LED driver Constant voltage 174 W 24.2 V Outdoor, Surge protection, not dimmable 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OPTOTRONIC OT SLIM

  • Constant voltage
  • 24.2 V

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 404 x 30 x 22 mm

Output voltage (max.)

24.2 V

Output voltage (min.)

24.2 V

Test mark

CB | ENEC | CCC | EAC | RCM | BIS

Operating voltage

24.2 V

Protection class

II

LED driver features

Outdoor

Surge protection

not dimmable

IP20

Connection

Screw terminal

Max. power

174 W

Input voltage (max.)

250 V

Min. input voltage

176 V

Weight

285 g

Power range

174 W (max)

Width

30 mm

Height

22 mm

Length

404 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619717 OSRAM HOMELIGHTING OPTOTRONIC OT SLIM LED driver Constant voltage 174 W 24.2 V Outdoor, Surge protection, not dimmable 1

User & Safety Instructions

User & Safety Instructions 2619717 OSRAM HOMELIGHTING OPTOTRONIC OT SLIM LED driver Constant voltage 174 W 24.2 V Outdoor, Surge protection, not dimmable 1

Description

Constant voltage supplies 24 V. Product features: . Product advantages: A versatile range of applications thanks to output power of up to 240 W. Very high efficiency and reliability. Constant light current for very low and high temperatures by Smart Power supply. Applications: Suitable for SELV installations in indoor and outdoor areas. For outdoor use only in suitable equipment. Suitable for use in slim, flat lamps or for mounting in suspended ceilings.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.