LED driver
Constant current
300 mA
(L x W x H) 172 x 42 x 20 mm
45 V DC
21 V DC
0.3 A
300 mA
dimmable
DALI
IP20
Punchdown block
25 W
2 x
48 V AC
24 V AC
85 g
25 W (max)
42 mm
20 mm
172 mm
+50 °C
-20 °C
yes
Datasheet 757299 OSRAM OTIDALIDIM/24-482X300CSVS20 LED driver Constant current 25 W 0.3 A 21 - 45 V DC dimmable, DALI 1 pc(s)
User & Safety Instructions 757299 OSRAM OTIDALIDIM/24-482X300CSVS20 LED driver Constant current 25 W 0.3 A 21 - 45 V DC dimmable, DALI 1 pc(s)