• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING OPTOTRONIC DALI NFC LED driver Constant current 55 W 15 - 54 V dimmable, DALI 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OPTOTRONIC® Intelligent – DALI NFC | Compact constant current LED drivers

  • Constant current
  • 15 - 54 V

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 110 x 75 x 25 mm

Output voltage (max.)

54 V

Output voltage (min.)

15 V

Test mark

EL | DALI-2 | EAC

Operating voltage

60 V

Protection class

II

LED driver features

dimmable

DALI

IP20

Connection

Spring-loaded terminal

Max. power

55 W

Input voltage (max.)

276 V

Min. input voltage

176 V

Weight

175 g

Power range

55 W (max)

Width

75 mm

Height

25 mm

Length

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619711 OSRAM HOMELIGHTING OPTOTRONIC DALI NFC LED driver Constant current 55 W 15 - 54 V dimmable, DALI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619711 OSRAM HOMELIGHTING OPTOTRONIC DALI NFC LED driver Constant current 55 W 15 - 54 V dimmable, DALI 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.