• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED Worklights - TRIPOD 2x50W 4000K 4099854572258 LED outdoor floodlight Colours (LEDs): Cool white

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED worklights - TRIPOD 2x50W 4000K

  • Total luminous flux= 9000 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

50 W

4000 K

Colour

Cool white

Total luminous flux

9000 lm

Light features

Height-adjustable

Swivelling

Incl. base

Incl. feed

Incl. switch

Folding

Protection class

I

IP65

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846956 OSRAM LED Worklights - TRIPOD 2x50W 4000K 4099854572258 LED outdoor floodlight Colours (LEDs): Cool white

Information

Information 3846956 OSRAM LED Worklights - TRIPOD 2x50W 4000K 4099854572258 LED outdoor floodlight Colours (LEDs): Cool white

Conformity certificate

Conformity certificate 3846956 OSRAM LED Worklights - TRIPOD 2x50W 4000K 4099854572258 LED outdoor floodlight Colours (LEDs): Cool white

Warranty Terms

Warranty Terms 3846956 OSRAM LED Worklights - TRIPOD 2x50W 4000K 4099854572258 LED outdoor floodlight Colours (LEDs): Cool white

Description

Versatile LED work light with stand. Product features: Available with 1 or 2 lamp heads. Lamp angle: 360°, pivoting angle: 180°. Protection, light head and casing: IP65, protection class, plug IP44. Height adjustable stand up to 1.8 m total height. Quick to adjust the lamp head angle. Plug type e/F. Product advantages: Can be folded together for easy storage. Energy saving of up to 80% as compared to halogen lamps. Semi-frosted cover made of hardened glass for uniform lighting. Areas of application: Renovation. Garages. Basement. Workshop. Technical equipment: Complete mounting and connection accessories included. Safety instructions: Product of protection class I. All electrically conductive metal parts of the casing that can take voltage during operation or maintenance in the event of a fault must be connected permanently to the protective conductor.

This text is machine translated.

Features

  • Product properties
  • Available with 1 or 2 lamp heads
  • Lamp angle: 360°, pivoting angle: 180°
  • Protection, light head and casing: IP65, protection class, plug IP44
  • Height adjustable stand up to 1.8 m total height
  • Quick to adjust the lamp head angle
  • E/F plug

Hints

Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)